Wiha Adjustable Torque Screwdriver, 0.5 → 2 Nm, 4 mm Drive, 6 % Accuracy

Subtotal (1 unit)*

$318.78

(exc. GST)

$350.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$318.78

*price indicative

RS Stock No.:
238-6145
Distrelec Article No.:
180-73-919
Mfr. Part No.:
26462
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Torque Range

0.5 → 2 Nm

Product Type

Torque Screwdriver

Sub Type

Adjustable

Drive Size

4mm

Overall Length

131mm

Accuracy

6 %

Grip Style

Soft Grip Handle

Standards/Approvals

RoHS, DIN EN ISO 6789

COO (Country of Origin):
DE
The Wiha Tools torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. This torque screwdriver with comes variable torque limit setting.

Precision in range 0.2-0.5 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy