Ansell 11-840 Grey Nylon, Spandex Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 248-7287
- Mfr. Part No.:
- 11840060
- Brand:
- Ansell
Subtotal (1 pack of 12 units)*
$78.58
(exc. GST)
$86.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,452 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.548 | $78.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-7287
- Mfr. Part No.:
- 11840060
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Nylon, Spandex | |
| Lining Material | Nylon, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| Number of Gloves | 24 | |
| Series | 11-840 | |
| Coating | Nitrile | |
| Safety Standard | ANSI, Dermatest, EN, OEKO TEX, REACH Compliant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/EN- compliant, Dermatest certification, Oeko-Tex approved, REACH Compliant | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 6 | ||
Material Nylon, Spandex | ||
Lining Material Nylon, Spandex | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
Number of Gloves 24 | ||
Series 11-840 | ||
Coating Nitrile | ||
Safety Standard ANSI, Dermatest, EN, OEKO TEX, REACH Compliant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/EN- compliant, Dermatest certification, Oeko-Tex approved, REACH Compliant | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11840050
Features & Benefits
Applications
How do these gloves enhance grip during handling tasks?
What makes the design of these gloves ergonomic?
Are the gloves suitable for wet or oily conditions?
How do I ensure the longevity of these gloves?
Related links
- Ansell HyFlex 11-840 Grey Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 10, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 9, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 11, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 12, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 11, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 8, Nitrile Coating
