Ansell HyFlex 11-819 ESD Blue Carbon, Nylon, Nylon, Elastane, Elastane Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 234-8246
- Mfr. Part No.:
- 11819080
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8246
- Mfr. Part No.:
- 11819080
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Carbon, Nylon, Nylon, Elastane, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | HyFlex 11-819 ESD | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | ESD Protection | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 16350:2014 | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Carbon, Nylon, Nylon, Elastane, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series HyFlex 11-819 ESD | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features ESD Protection | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 16350:2014 | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11819100
Features & Benefits
Applications
What kind of protection do these gloves offer against cuts?
How does the nitrile foam coating enhance the gloves' performance?
Can these gloves be used in environments with static electricity?
What maintenance is recommended to prolong the life of these gloves?
Are these gloves suitable for heavy-duty applications?
- RS Stock No. 2842297
- Mfr. Part No. 11561080
- RS Stock No. 1301058
- Mfr. Part No. 11925080
- RS Stock No. 0589790
- Mfr. Part No. 11591120
- RS Stock No. 2842286
- Mfr. Part No. 11537060
Related links
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-925 Blue Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-840 Grey Nylon Size 5, Nitrile Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating











