Ansell HyFlex 11-840 Grey Nylon, Elastane Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 281-8761
- Mfr. Part No.:
- 11840060
- Brand:
- Ansell
Subtotal (1 pair)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 115 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-8761
- Mfr. Part No.:
- 11840060
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon, Elastane | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | General Handling | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388:2016 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Series | HyFlex 11-840 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Nylon, Elastane | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features General Handling | ||
Safety Standard ANSI/ISEA 105-2024, EN 388:2016 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Series HyFlex 11-840 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11840050
Features & Benefits
Applications
How do these gloves enhance grip during handling tasks?
What makes the design of these gloves ergonomic?
Are the gloves suitable for wet or oily conditions?
How do I ensure the longevity of these gloves?
Related links
- Ansell 11-840 Grey Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 11, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 5, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 12, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 7, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 10, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 9, Nitrile Coating
