Wiha Adjustable Torque Screwdriver, 0.8 → 5 Nm, 4 mm Drive ESD Safe, 6 % Accuracy

Subtotal (1 unit)*

$380.62

(exc. GST)

$418.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.62

*price indicative

RS Stock No.:
238-6151
Mfr. Part No.:
30495
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torque Screwdriver

Torque Range

0.8 → 5 Nm

Sub Type

Adjustable

Drive Size

4mm

ESD Safe

Yes

Overall Length

138mm

Accuracy

6 %

Standards/Approvals

IEC 61340-5-1, RoHS, EN ISO 6789

Handle Material

Electrostatic Discharge Safe Dissipative

COO (Country of Origin):
DE
The Wiha Tools torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. This torque screwdriver with ESD variable adjustable torque limit setting.

Precision in range 0.8-5.0 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy