Ansell HyFlex 11-819 Blue Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 234-8248
- Mfr. Part No.:
- 11819100
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8248
- Mfr. Part No.:
- 11819100
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Series | HyFlex 11-819 | |
| Safety Standard | ANSI ABR 3, EN 388:3131 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Series HyFlex 11-819 | ||
Safety Standard ANSI ABR 3, EN 388:3131 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11819100
Features & Benefits
Applications
What kind of protection do these gloves offer against cuts?
How does the nitrile foam coating enhance the gloves' performance?
Can these gloves be used in environments with static electricity?
What maintenance is recommended to prolong the life of these gloves?
Are these gloves suitable for heavy-duty applications?
- RS Stock No. 8672915
- Mfr. Part No. 11926100
- RS Stock No. 1301059
- Mfr. Part No. 11925090
- RS Stock No. 1301058
- Mfr. Part No. 11925080
- RS Stock No. 2818756
- Mfr. Part No. 11-601/6
Related links
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-926 Purple Nylon Work Gloves Nitrile Coating












