Portwest A776 Yellow, Black Polyester, Nylon, Goat Skin, Elastic Gloves, Size 7
- RS Stock No.:
- 282-5540
- Mfr. Part No.:
- A776BKYS
- Brand:
- Portwest
Subtotal (1 unit)*
$30.67
(exc. GST)
$33.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.67 |
*price indicative
- RS Stock No.:
- 282-5540
- Mfr. Part No.:
- A776BKYS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyester, Nylon, Goat Skin, Elastic | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN, EN 511:2006 12X | |
| Resistance Features | Mechanic | |
| Series | A776 | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyester, Nylon, Goat Skin, Elastic | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN, EN 511:2006 12X | ||
Resistance Features Mechanic | ||
Series A776 | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Mechanic Gloves designed to enhance grip for precision work, this collection protects from a broad range of hazards. The gloves are constructed from highly engineered textiles and offer an extensive selection of colours, lining, and size options.
Thermal insulating textile lining
High performance multi-purpose glove
Lightweight and comfortable
Related links
- Portwest A776 Black Elastic Nylon Glove, Size 9
- Portwest A776 Black Nylon Goat Skin Glove, Size 8
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Portwest A120 Grey Elastic Size 7 Nitrile PVC Coating
- Portwest A120 White Elastic Size 7 Nitrile PVC Coating
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size M
- Portwest A790 Black Elastic Rubber Chloroprene Glove, Size 9
- Ansell 11-561 Blue Basalt HPPE Nylon Polyester Spandex Size 7,
