Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves, Size 12, Nitrile Foam Coating
- RS Stock No.:
- 838-471
- Mfr. Part No.:
- 11574120
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
$334.12
(exc. GST)
$367.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $334.12 | $27.843 |
*price indicative
- RS Stock No.:
- 838-471
- Mfr. Part No.:
- 11574120
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Safety Gloves | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Series | HyFlex 11-574 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Safety Gloves | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Series HyFlex 11-574 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex high-tactility cut-resistant glove offers Advanced protection and comfort, designed for precision handling in demanding environments. Its innovative materials ensure optimal control and dexterity while safeguarding against cuts.
Productivity-enhancing design enables 57% Faster precision work
AEROFIT coating provides exceptional tactility and control with a thinner profile
Breathable 21-gauge liner ensures premium comfort for sustained wear
Advanced cut protection with INTERCEPT reinforced HPPE yarn
Touchscreen compatibility improves compliance during shifts
Related links
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-584 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
