Ansell HyFlex 11-584 Black Nitrile Foam Safety Gloves, Size 11, Nitrile Foam Coating

N

Subtotal (1 box of 12 pairs)*

$441.36

(exc. GST)

$485.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$441.36$36.78

*price indicative

RS Stock No.:
838-477
Mfr. Part No.:
11584110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

11

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Series

HyFlex 11-584

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Number of Gloves

12

Coating

Nitrile Foam

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell high-tactility glove is designed for professionals facing elevated cut risks while ensuring performance and comfort through its innovative construction.

Advanced cut protection with INTERCEPT reinforced HPPE yarn for reliable ANSI A6/ISO F cut resistance

AEROFIT coating enhances tactility and enables precision handling for increased productivity

21-gauge breathable liner provides exceptional comfort during prolonged wear

Certified skin-friendly and touchscreen compatible to minimise glove removal

1 Box of 12 Pair(s)
$334.12
1 Box of 12 Pair(s)
$441.36
1 Box of 12 Pair(s)
$82.27
1 Box of 12 Pair(s)
$334.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy