Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves, Size 10, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$334.12

(exc. GST)

$367.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$334.12$27.843

*price indicative

RS Stock No.:
838-469
Mfr. Part No.:
11574100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

10

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Safety Standard

EN 388

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

HyFlex 11-574

Number of Gloves

12

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex high-tactility cut-resistant glove offers unparalleled protection and comfort for precision tasks, combining Advanced cut resistance with a second-skin feel to enhance productivity in demanding work environments.

Engineered with AEROFIT Technology for improved tactility and fingertip control

Employs next-generation INTERCEPT reinforced yarn for ANSI/ISEA A4 cut resistance

Breathable 21-gauge liner provides exceptional comfort during extended wear

Compatible with touchscreens to reduce glove removal during tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy