Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves, Size 8, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$334.12

(exc. GST)

$367.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$334.12$27.843

*price indicative

RS Stock No.:
838-466
Mfr. Part No.:
11574080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

8

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Series

HyFlex 11-574

Safety Standard

EN 388

Number of Gloves

12

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile Foam

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex High-tactility cut-resistant glove offers Advanced protection and comfort for precision tasks. Designed for optimal tactile sensitivity, it enhances productivity while ensuring safety and compliance in various industrial applications.

Delivers 57% Faster precision work for improved productivity

Engineered with AEROFIT coating, providing exceptional tactility

Constructed with a breathable 21-gauge liner for all-day comfort

Meets ANSI/ISEA 105-2024 A4 cut resistance standards

Compatible with touchscreen devices to reduce glove removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy