RS Better World

NXG Black Dog Cut D Black Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 9, Nitrile

Subtotal (1 bag of 12 units)*

$205.75

(exc. GST)

$226.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 76 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$205.75$17.146

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6133
Mfr. Part No.:
C-5133-09V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

9

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

Black Dog Cut D

Coating

Nitrile

Number of Gloves

2

Standards/Approvals

AS/NZS 2161.3:2020, EN 388:2016, OEKO TEX

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG glove having size 9. It has high durable and breathable nitrile coating. It is featured with excellent fit, dexterity and performance.

Touchscreen compatible

360° breathability

Reinforced thumb and forefinger area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy