Mapa ULTRANE 548 Black Polyurethane Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 314-991
- Mfr. Part No.:
- 34548085
- Brand:
- Mapa
Subtotal (1 pair)*
$2.29
(exc. GST)
$2.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 78 unit(s) shipping from 26 October 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $2.29 |
*price indicative
- RS Stock No.:
- 314-991
- Mfr. Part No.:
- 34548085
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | ULTRANE 548 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8E+10 Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2E+9 Ω, EN388 3121X, EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series ULTRANE 548 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8E+10 Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2E+9 Ω, EN388 3121X, EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 6
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 7
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 11
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
