Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves, Size 11, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$334.12

(exc. GST)

$367.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$334.12$27.843

*price indicative

RS Stock No.:
838-470
Mfr. Part No.:
11574110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Safety Gloves

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Number of Gloves

12

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

HyFlex 11-574

Coating

Nitrile Foam

Safety Standard

EN 388

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell high-tactility cut-resistant glove offers exceptional comfort and protection for precision handling tasks in demanding environments.

Achieves 57% Faster precision work due to its productivity-enhancing design

Utilises AEROFIT coating for superior tactility and control

Features a breathable 21-gauge liner for enhanced comfort during extended wear

Provides reliable ANSI/ISEA 105-2024 A4 cut resistance using Advanced INTERCEPT technology

Designed for touchscreen compatibility to improve compliance during shifts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy