Ansell AlphaTec 37-501 Blue Nitrile Rubber Chemical Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 838-339
- Mfr. Part No.:
- 37501090
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
$100.44
(exc. GST)
$110.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $100.44 | $8.37 |
*price indicative
- RS Stock No.:
- 838-339
- Mfr. Part No.:
- 37501090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Chemical Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | AlphaTec 37-501 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Chemical Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series AlphaTec 37-501 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Standards/Approvals EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec flexible nitrile glove offers exceptional dexterity and protection against various solvents and oil-based chemicals, making it Ideal for a wide range of applications in automotive, food processing, and maintenance tasks.
Flexible nitrile coating ensures personal protection against varied chemicals
Open cuffs enhance ventilation for more comfortable hand protection
Complies with relevant food handling standards, suitable for food processing applications
Moderate abrasion resistance provides durability in demanding environments
Designed for dexterity, enabling precise handling during tasks
Related links
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
