Ansell AlphaTec 37-501 Blue Nitrile Rubber Chemical Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 838-337
- Mfr. Part No.:
- 37501080
- Brand:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
$100.44
(exc. GST)
$110.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $100.44 | $8.37 |
*price indicative
- RS Stock No.:
- 838-337
- Mfr. Part No.:
- 37501080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Series | AlphaTec 37-501 | |
| Coating | Nitrile | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Series AlphaTec 37-501 | ||
Coating Nitrile | ||
Standards/Approvals EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell flexible nitrile glove is designed for assured dexterity and chemical resistance, making it Ideal for a variety of applications where personal protection is paramount.
Flexible nitrile coating provides personal protection against a range of solvents and oil-based chemicals
Open cuffs enhance ventilation, promoting cooler and more comfortable hand protection
Complies with food processing standards, suitable for food handling applications
Moderate abrasion resistance ensures durability and longevity during use
Related links
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell 37-501 Blue Nitrile Chemical Resistant Gloves Nitrile Coating
