Ansell AlphaTec 37-501 Blue Nitrile Rubber Work Gloves, Size 7.5, Nitrile Coating
- RS Stock No.:
- 276-9522
- Mfr. Part No.:
- 37501075
- Brand:
- Ansell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-9522
- Mfr. Part No.:
- 37501075
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7.5 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 374, EN 388 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | AlphaTec 37-501 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Standards/Approvals | EN388 2016, EN61340-5-1 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7.5 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 374, EN 388 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series AlphaTec 37-501 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Standards/Approvals EN388 2016, EN61340-5-1 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
- RS Stock No. 2831021
- Mfr. Part No. 37501075
Each
$11.38
- RS Stock No. 0838345
- Mfr. Part No. 37501070
1 Box of 12 Pair(s)
$100.44
- RS Stock No. 2769521
- Mfr. Part No. 37501065
1 Pair
$11.93
- RS Stock No. 0838340
- Mfr. Part No. 37501100
1 Box of 12 Pair(s)
$100.44
Related links
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating












