Ansell 47-400 White Nitrile Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 273-8361
- Mfr. Part No.:
- 47400090
- Brand:
- Ansell
Subtotal (1 pair)*
$7.94
(exc. GST)
$8.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.94 |
*price indicative
- RS Stock No.:
- 273-8361
- Mfr. Part No.:
- 47400090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Mechanical Protection, Puncture Resistant | |
| Series | 47-400 | |
| Safety Standard | EN 16350, EN ISO 21420:2020 | |
| Standards/Approvals | EN16350, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Mechanical Protection, Puncture Resistant | ||
Series 47-400 | ||
Safety Standard EN 16350, EN ISO 21420:2020 | ||
Standards/Approvals EN16350, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 47400090
This is a pair of durable nitrile gloves designed for mechanical protection. Offering reliable comfort, these gloves are ideal for various tasks requiring a high level of dexterity and grip. Engineered with ergonomics in mind, they provide a reliable solution for professionals in demanding environments such as automotive and metal fabrication.
Features & Benefits
• Designed with interlock knit lining for optimal comfort
• Nitrile formulation offers excellent abrasion resistance
• Oil-repellent properties enhance flexibility and grip
• Silicone-free to maintain cleanliness during metal handling
• Outperforms cotton alternatives by up to 12 times
Applications
• Suitable for handling metal sheets and panels
• Can be used for chassis assembly and body trimming
• Often employed in final assembly tasks
• Applicable in inspection processes like picking and checking
• Frequently used in fabricating metal parts and glass sheets
What makes nitrile gloves suitable for mechanical protection?
Nitrile gloves are crafted from a special formulation that delivers impressive durability and abrasion resistance, making them ideal for mechanical tasks where hand protection is essential.
How do these gloves contribute to workplace safety?
With EN388 certification, these gloves provide a reliable level of mechanical safety, ensuring that users are protected against risks such as cuts and abrasions during various industrial applications.
Are these gloves appropriate for use in oily environments?
Yes, the oil-repellent properties of these gloves allow for effective handling of oily components without compromising grip or dexterity, making them well-suited for industries that involve such hazards.
What maintenance is recommended to prolong the life of these gloves?
To maintain the integrity of the gloves, it is advisable to clean them regularly and store them in a cool, dry place away from direct sunlight to prevent degradation of the nitrile material.
Related links
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Glove Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 9, Nitrile Coating
- Mapa TITAN 833 Beige Size 9, Nitrile Coating
