Ansell AlphaTec 37-501 Blue Nitrile Rubber Chemical Gloves, Size 7, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$100.44

(exc. GST)

$110.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$100.44$8.37

*price indicative

RS Stock No.:
838-345
Mfr. Part No.:
37501070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Gloves

Size

7

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

4

EN 388 Puncture

1

EN 388 Blade

1

Coating

Nitrile

Series

AlphaTec 37-501

Number of Gloves

12

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Standards/Approvals

EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell nitrile glove offers reliable personal protection while ensuring dexterity and chemical resistance for a variety of tasks.

Flexible nitrile coating provides personal protection against a range of chemicals

Open cuffs enhance ventilation, promoting comfort during extended wear

Food handling compliance makes the glove suitable for food processing tasks

Moderate abrasion resistance ensures durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy