Ansell AlphaTec 37-501 Blue Nitrile Rubber Chemical Gloves, Size 10, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$100.44

(exc. GST)

$110.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$100.44$8.37

*price indicative

RS Stock No.:
838-340
Mfr. Part No.:
37501100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Chemical Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

4

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Number of Gloves

12

Safety Standard

EN 388

Series

AlphaTec 37-501

Standards/Approvals

EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell flexible nitrile glove offers robust protection and comfort Ideal for a range of applications, ensuring dexterity and chemical resistance in various work environments.

Flexible nitrile coating provides personal protection against a variety of chemicals

Open cuffs enhance ventilation, ensuring comfortable wear during extended use

Complies with food processing standards, making it suitable for food handling applications

Moderate abrasion resistance allows for safe handling of machinery and equipment

Designed for diverse industries including automotive and food processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy