Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 284-6300
- Mfr. Part No.:
- 1028862
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 55 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.93 |
*price indicative
- RS Stock No.:
- 284-6300
- Mfr. Part No.:
- 1028862
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Microfoam Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 | |
| Series | CoreShield | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dexterity, Grip, Oil Resistant, Puncture Resistant, Tear Resistant, Water Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI-105-2016, EN 388:2016 4X21A, Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Microfoam Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 | ||
Series CoreShield | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dexterity, Grip, Oil Resistant, Puncture Resistant, Tear Resistant, Water Resistant | ||
Coating Nitrile | ||
Standards/Approvals ANSI-105-2016, EN 388:2016 4X21A, Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety CORESHIELD Micro Foam Nitrile Coating Gloves is crucial to providing your workers with optimum protection. It offers complete cut protection from level A/A1 to F/A9, in a choice of 4 various gauges (from 10gg to 18gg) and 3 different coatings.
Easy to Choose
Easy to wear
Cost effective
Related links
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
