Ansell AlphaTec 87-224 Blue, Yellow Rubber, Neoprene Chemical Gloves, Size 9, Natural Rubber, Neoprene Coating
- RS Stock No.:
- 838-318
- Mfr. Part No.:
- 87224090
- Brand:
- Ansell
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-318
- Mfr. Part No.:
- 87224090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Chemical Gloves | |
| Material | Rubber, Neoprene | |
| Lining Material | Cotton Flock | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Series | AlphaTec 87-224 | |
| Coating | Natural Rubber, Neoprene | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Chemical Gloves | ||
Material Rubber, Neoprene | ||
Lining Material Cotton Flock | ||
Colour Blue, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Series AlphaTec 87-224 | ||
Coating Natural Rubber, Neoprene | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell heavyweight glove offers reliable protection against a wide range of chemicals, making it Ideal for industrial applications and enhancing user safety during demanding tasks.
Neoprene and natural rubber blend enhances chemical resistance
0.68mm/27 mil thickness provides greater mechanical protection
100% cotton flock lining absorbs sweat for improved comfort
Honeycomb pattern finish boosts grip on wet and dry surfaces
Related links
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Latex, Natural Rubber Coating
