Ansell AlphaTec 87-950 Black Natural Rubber Latex Gloves, Size 7.5, Latex, Natural Rubber Coating
- RS Stock No.:
- 348-575
- Mfr. Part No.:
- 87950075BP
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-575
- Mfr. Part No.:
- 87950075BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7.5 | |
| Product Type | Gloves | |
| Material | Natural Rubber Latex | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374 | |
| Number of Gloves | 2 | |
| Series | AlphaTec 87-950 | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | EN 21420:2020, EN 374-1:2016 AKLOPS, EN 374-5:2016 virus, EN 388:2016 X121X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7.5 | ||
Product Type Gloves | ||
Material Natural Rubber Latex | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374 | ||
Number of Gloves 2 | ||
Series AlphaTec 87-950 | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals EN 21420:2020, EN 374-1:2016 AKLOPS, EN 374-5:2016 virus, EN 388:2016 X121X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec black natural latex rubber gloves are designed for heavy-duty applications, providing superior protection. With a 0.73mm/29 mil thickness, they are 50% thicker than standard flock-lined gloves, offering greater durability and exceptional mechanical and chemical resistance for demanding tasks.
Superb mechanical and chemical protection
100% cotton flock lining: For safety gloves offering drier comfort
Related links
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
