Ansell AlphaTec 87-224 Blue, Yellow Rubber, Neoprene Chemical Gloves, Size 8, Natural Rubber, Neoprene Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$75.05

(exc. GST)

$82.56

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 11 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$75.05$6.254

*price indicative

RS Stock No.:
838-317
Mfr. Part No.:
87224080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Gloves

Size

8

Lining Material

Cotton Flock

Material

Rubber, Neoprene

Colour

Blue, Yellow

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Blade

1

Series

AlphaTec 87-224

Number of Gloves

12

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Natural Rubber, Neoprene

EN 374 Chemical

Yes

Standards/Approvals

EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell heavyweight glove provides reliable protection against a diverse range of chemicals, ensuring both safety and comfort during prolonged use in various industrial environments.

Blend of neoprene and natural rubber enhances chemical resistance

Medium-weight thickness of 0.68mm/27 mil offers excellent mechanical protection

100% cotton flock lining absorbs sweat for improved comfort

Honeycomb pattern finish enhances grip on both wet and dry surfaces

Suitable for automotive, chemical handling, and warehousing industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy