Ansell AlphaTec 87-195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves, Size 7, Latex, Natural Rubber
- RS Stock No.:
- 838-341
- Mfr. Part No.:
- 87195070BP
- Brand:
- Ansell
N
Subtotal (1 box of 12 pairs)*
$17.03
(exc. GST)
$18.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17.03 | $1.419 |
*price indicative
- RS Stock No.:
- 838-341
- Mfr. Part No.:
- 87195070BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Flocked-Lined Natural Rubber Gloves | |
| Size | 7 | |
| Lining Material | Cotton Flock | |
| Material | Natural Latex rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | AlphaTec 87-195 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Flocked-Lined Natural Rubber Gloves | ||
Size 7 | ||
Lining Material Cotton Flock | ||
Material Natural Latex rubber | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex, Natural Rubber | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series AlphaTec 87-195 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell glove is an extra lightweight natural rubber glove featuring a flocked lining, designed for comfort and enhanced tactility during food processing tasks.
EU and FDA food handling certification ensures safety in food processing
Treated natural rubber significantly reduces the risk of allergic reactions
Cotton flocking enhances moisture absorbency for comfortable hand protection
High levels of tactile sensitivity result from the super-thin composition
Ultra-lightweight design promotes dexterity and ease of movement
Specialised EN 374 Type B chemical protection against mild acids and detergents
Related links
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
