Ansell 76-100 White Cotton Gloves, Size 7
- RS Stock No.:
- 272-8982
- Mfr. Part No.:
- 76100070
- Brand:
- Ansell
Subtotal (1 pair)*
$3.92
(exc. GST)
$4.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,508 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.92 |
*price indicative
- RS Stock No.:
- 272-8982
- Mfr. Part No.:
- 76100070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | 0 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Resistance Features | Safety | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | 76-100 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour White | ||
EN 388 Abrasion 0 | ||
EN 388 Tear 2 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Resistance Features Safety | ||
Safety Standard EN ISO 21420:2020 | ||
Series 76-100 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 76-100-07
This product is a pair of work gloves designed for safety applications. Crafted from cotton, these gloves offer breathability and flexibility, making them suitable for various tasks in the automation, electronics, electrical, and mechanical industries. Their seamless construction ensures a superior fit, allowing users to maintain dexterity while protecting their hands during light-duty operations.
Features & Benefits
• Enhanced flexibility for better movement and comfort
• Cotton liner absorbs moisture to keep hands dry
• Ambidextrous design for versatile and cost-effective use
• Machine washable at 40˚C for easy maintenance
• Light-duty safety gloves provide optimal breathability
Applications
• Suitable for the delivery of parts in production lines
• Applicable in loading and unloading rough boxes and parts
• Can be used for automotive assembly and repair tasks
• Often employed in machinery maintenance and equipment handling
What advantages do these gloves provide for users in industrial settings?
These gloves offer a seamless design that enhances flexibility and comfort, allowing for better hand movement during various tasks. The cotton liner also ensures moisture absorption, leading to increased comfort during prolonged wear.
How do these gloves perform in terms of hygiene and maintenance?
The gloves are machine washable at 40˚C, which helps maintain hygiene without compromising their shape or softness, making them an economical choice for regular use in demanding environments.
Can these gloves be worn with other protective equipment?
Yes, their lightweight and ambidextrous design allows for easy integration with other protective gear, ensuring comprehensive safety without sacrificing comfort or dexterity.
Related links
- Ansell 76-100 White Cotton General Handling Gloves, Size 9
- Liscombe White Cotton Glove Cotton Coating
- Catu CG80 White Cotton Glove, Size 7/8
- SINGER SAFETY White 100% Cotton Glove, Size 7
- Ansell Ringers R-068 Red High Performance Polyethylene Glove Nitrile Coating
- Traffi TG6500 Black Size 7, NBR Coating
- Wonder Grip WG-333 ROCK & STONE Black White Polyester Size 7 Latex Coating
- Liscombe White Cotton Glove Lightweight Cotton Coating
