Ansell AlphaTec 87-224 Blue, Yellow Rubber, Neoprene Chemical Gloves, Size 10, Natural Rubber, Neoprene Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

$75.05

(exc. GST)

$82.56

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$75.05$6.254

*price indicative

RS Stock No.:
838-319
Mfr. Part No.:
87224100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Gloves

Size

10

Material

Rubber, Neoprene

Lining Material

Cotton Flock

Colour

Blue, Yellow

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Blade

1

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Natural Rubber, Neoprene

Number of Gloves

12

Series

AlphaTec 87-224

EN 374 Chemical

Yes

Standards/Approvals

EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell heavy weight glove provides reliable protection against a wide range of chemicals, featuring a blend of neoprene and natural rubber for enhanced safety and durability in demanding environments.

Neoprene and natural rubber blend enhances chemical resistance

0.68mm/27 mil thickness offers superior mechanical protection

100% cotton flock lining absorbs sweat for improved comfort

Honeycomb pattern finish improves grip on both wet and dry surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy