Ansell AlphaTec 87-900 Yellow Cotton Gloves, Size 10, Latex, Neoprene Coating

Subtotal (1 pair)*

$9.42

(exc. GST)

$10.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$9.42

*price indicative

RS Stock No.:
284-6051
Mfr. Part No.:
87900100BP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Lining Material

Cotton

Material

Cotton

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

2

Coating

Latex, Neoprene

Series

AlphaTec 87-900

Safety Standard

EN 374, EN 388:2016, EN 421, EN ISO, EN ISO 374-5

Standards/Approvals

CE, EN 374, EN 388:2016, EN 421, EN ISO 374-1:2016, EN ISO 374-5

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell heavyweight gloves offer reliable protection against a wide range of chemicals. These two-toned, double-dipped rubber and neoprene gloves provide superior chemical resistance, ensuring safety and durability in various industrial settings.

Heightened protection

Improved durability

Increased comfort

Enhanced grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy