Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves, Size 8, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-584
Mfr. Part No.:
87955080BP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Gloves

Material

Natural Rubber Latex

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Natural Rubber

Series

AlphaTec 87-955

Resistance Features

Alcohol Resistant, Alkali Resistant, Chemical Resistant, Salt Spray Resistant

Number of Gloves

24

Standards/Approvals

CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell AlphaTec heavy-duty natural latex rubber gloves provide enhanced protection for tough tasks. With a 0.73mm/29 mil thickness, they are 50% thicker than standard flock-lined gloves, offering superior resistance to various detergents, alcohols, fats, ketones, salts, and alkalis, ensuring durability and protection in harsh environments.

Assured cleanliness and further improved durability

Limited perspiration build up, for increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy