Showa S-TEX 581 Black, Grey Kevlar Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 670-890
- Mfr. Part No.:
- SHOS5811
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$5,797.54
(exc. GST)
$6,377.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,797.54 | $48.313 |
*price indicative
- RS Stock No.:
- 670-890
- Mfr. Part No.:
- SHOS5811
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | S-TEX 581 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series S-TEX 581 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa cut protection glove combines fingertip precision with remarkable grip, making it an ideal choice for various industrial applications. Designed for comfort and functionality, the lightweight construction of this glove enhances user dexterity, while the microporous foamed nitrile palm coating offers exceptional cut resistance. With a Hagane Coil® liner reinforced with Kevlar®, these gloves not only ensure safety but also provide a soft touch to improve handling in both dry and lightly oily conditions. The gloves breathable back and seamless knit construction further augment comfort for prolonged wear, making it suitable for rigorous tasks across multiple industries.
Exceptional grip performance in light oily environments
Breathable material aids in moisture management
Seamless knit design minimises skin irritation
Engineered for easy movement and extended wear
Contact heat resistance up to 250°C for brief exposure
Versatile applications across automotive and construction sectors
Related links
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Showa 4561 Black Size S, Nitrile Foam Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 300 Green Size S, Nitrile Coating
- Showa 576 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
