Maxisafe Black, Green Nitrile Rubber Work Gloves, Size 7, Nitrile Micro-Foam Coating

Subtotal (1 bag of 12 units)*

$161.28

(exc. GST)

$177.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$161.28$13.44

*price indicative

RS Stock No.:
241-5344
Mfr. Part No.:
GCT177-07
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

7

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Number of Gloves

24

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Nitrile Micro-Foam

Standards/Approvals

Certified to the Oeko-Tex 100 standard, Sanitised hygiene function

COO (Country of Origin):
LK
The Maxisafe G-FORCE ultra C3 cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. Ultra-thin 18 gauge exclusive lining technology delivering the thinnest and finest cut B nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents.

Small size with cut & needle resistant

Abrasion resistant,, micro-foam nitrile coated palm

Over 33% lighter than a standard cut-B nitrile glove

Perfect dexterity, flexibility and fit

Reinforcement between thumb and index fingers

360° breathability to keep

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy