Showa 4561 Black, Yellow Kevlar Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 671-016
- Mfr. Part No.:
- SHO45611
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$2,553.00
(exc. GST)
$2,808.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,553.00 | $35.458 |
*price indicative
- RS Stock No.:
- 671-016
- Mfr. Part No.:
- SHO45611
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Series | 4561 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A4, CAT II, EN 388:2016 + A1:2018 4X32C, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Series 4561 | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A4, CAT II, EN 388:2016 + A1:2018 4X32C, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Glove range redefines protection and dexterity in industrial and agricultural settings. Designed with the modern worker in mind, these gloves offer superior grip through their advanced textured design, ensuring maximum control while handling various materials. The unique blend of materials provides not only excellent durability but also breathability, keeping your hands comfortable throughout the day. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X32C.
Enhanced grip technology for secure handling
Lightweight design ensures ease of movement
Excellent tactile sensitivity for precision work
High chemical resistance for versatile use
Breathable materials keep hands cool and dry
Durable construction designed for long term use
- RS Stock No. 0537491
- Mfr. Part No. 066411141E
1 Bag of 10
$123.47
- RS Stock No. 0537168
- Mfr. Part No. 066511941E
1 Bag of 10
$129.98
- RS Stock No. 0648490
- Mfr. Part No. 34852017
1 Pair
$35.23
- RS Stock No. 0537496
- Mfr. Part No. 066508941E
1 Bag of 10
$129.98
Related links
- Showa S-TEX 581 Black Size S, Nitrile Foam Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
- Showa GP-KV1 Blue Size M, Latex Coating
- Showa 576 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa 577 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Skytec EMG255 Black Size S, Nitrile Foam Coating












