Showa 576 Black, Grey HPPE, Polyester Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 670-695
- Mfr. Part No.:
- SHO5761
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$4,654.45
(exc. GST)
$5,119.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,654.45 | $38.787 |
*price indicative
- RS Stock No.:
- 670-695
- Mfr. Part No.:
- SHO5761
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, Polyester | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | 576 | |
| Standards/Approvals | ANSI/ISEA 105-16, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, Polyester | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series 576 | ||
Standards/Approvals ANSI/ISEA 105-16, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves offer unmatched comfort and dexterity, making them essential for workers in various industrial and mechanical tasks. Designed for optimal grip, these gloves feature a unique coating that enhances tactile sensitivity while providing reliable protection against abrasions and minor impacts. The lightweight construction ensures that users can work for extended periods without experiencing fatigue, thereby increasing productivity. With an ergonomic fit, these gloves conform to the natural shape of the hand, allowing for effortless movement. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42C.
Designed for optimal grip in challenging environments
Lightweight construction ensures comfort during extended wear
Unique coating provides excellent protection against abrasions
Ergonomic fit conforms to the natural shape of the hand
Ideal for both industrial and mechanical tasks
Related links
- Showa 576 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa 576 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa 577 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa 577 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Showa 577 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec EMG255 Black Size S, Nitrile Foam Coating
- Skytec TRC260 Black Size S Nitrile Foam Coating
- Showa 546 Grey HPPE Size S, Polyurethane Coating
