Showa S-TEX 377 Black, Blue Steel Work Gloves, Size 2XL, Nitrile Foam Coating
- RS Stock No.:
- 670-892
- Mfr. Part No.:
- SHOS3775
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$5,591.93
(exc. GST)
$6,151.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,591.93 | $46.599 |
*price indicative
- RS Stock No.:
- 670-892
- Mfr. Part No.:
- SHOS3775
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | S-TEX 377 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series S-TEX 377 | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Cut-Resistant, Waterproof Glove is a flexible and robust fully coated nitrile glove designed to protect against water, grease, oil, and abrasion while offering high cut resistance. It features a Hagane Coil technology liner that provides excellent cut resistance without restricting hand movement. The nitrile foam palm coating ensures optimal, long-lasting grip in wet and oily conditions. Certified as Category II personal protective equipment, it meets EN 388:2016 + A1:2018 (4 X 4 1 D) mechanical protection standards. Ideal applications include component and product assembly, masonry and brickwork, metal fabrication work, and general maintenance.
Seamless knitted liner prevents irritation
Elasticated knitted wrist helps to keep the glove correctly adjusted
Long cuff ensures wrist is protected
Related links
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-Tex 377 SC Black Size 2XL Polyester, Polyvinyl Chloride
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Showa S-TEX 581 Black Size 2XL, Nitrile Foam Coating
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride
- Showa 377 IP Black Polyester Puncture & Tear Resistant Gloves Nitrile, Nitrile Foam Coating
- Showa S-TEX 581 Black Size S, Nitrile Foam Coating
