JSP EVO3 White Safety Helmet , , Ventilated
- RS Stock No.:
- 269-4274
- Mfr. Part No.:
- AJF170-000-100
- Brand:
- JSP
91 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.03
(exc. GST)
$39.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.03 |
- RS Stock No.:
- 269-4274
- Mfr. Part No.:
- AJF170-000-100
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP safety helmet is a comfort Plus helmet combines a super strong shell for superior all day protection in the widest range of environments. This safety helmet has comfort benefits of the evolution 3D adjustment harness system.
Conforms to EN 397 industrial helmet standard
Ventilation available
372 g product weight
Ventilation available
372 g product weight
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | No |
Material | HPPE |
Accessory Slots | Yes |
Lining | No |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVO3 |
Product Type | Safety Helmet |
Standards Met | EN397 |
Related links
- JSP EVO3 Black Safety Helmet , , Ventilated
- JSP EVOLite White Safety Helmet , , Ventilated
- JSP EVO2 White Safety Helmet , , Ventilated
- JSP EVO3 Blue Safety Helmet , , Ventilated
- JSP EVO3 Orange Safety Helmet , , Ventilated
- JSP EVO3 Red Safety Helmet , , Ventilated
- JSP EVO3 Yellow Safety Helmet , , Ventilated
- JSP EVO3 Grey Safety Helmet , , Ventilated