Skytec CH402 Black Cotton Work Gloves, Size S, Chloroprene Coating
- RS Stock No.:
- 670-730
- Mfr. Part No.:
- SKG00074BD
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$559.31
(exc. GST)
$615.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $559.31 | $9.322 |
*price indicative
- RS Stock No.:
- 670-730
- Mfr. Part No.:
- SKG00074BD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Series | CH402 | |
| Coating | Chloroprene | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A1, EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Series CH402 | ||
Coating Chloroprene | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A1, EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms + Virus, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a flexible chloroprene chemical-resistant glove with an embossed honeycomb grip, offering high protection against a broad range of chemicals. It serves as a strong alternative to nitrile for certain substances and resists acids, caustics, solvents, grease, and oil. The textured palm ensures enhanced grip in all conditions. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (3110X), and EN 374-5:2016 for protection against microorganisms and viruses, it meets CAT III standards and complies with ANSI 105:2016.
Chloroprene material ensures robust protection against a wide range of chemicals
Flocklining enhances comfort and absorbs sweat for all-day wear
Honeycomb pattern on palm and fingers improves grip, even in slippery conditions
Designed to be impermeable, ideal for damp or greasy work environments
Forearm coverage provides added protection and peace of mind during use
- RS Stock No. 0234945
- Mfr. Part No. NBR32710
1 Pack of 10 Pair(s)
$59.06
- RS Stock No. 0145505
- Mfr. Part No. 3455-10
1 Pack of 12 Pair(s)
$170.47
- RS Stock No. 0670739
- Mfr. Part No. SKG00067DF
1 Box of 72 Pair(s)
$880.80
- RS Stock No. 0537360
- Mfr. Part No. 073609141X
1 Bag of 10
$513.13
Related links
- Skytec CH402 Black Cotton Chemical Resistant Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Chemical Resistant Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Chemical Resistant Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Chemical Resistant Gloves Chloroprene Coating
- Skytec nero Black Cotton Chemical Resistant Gloves Rubber Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating












