NITRAS SAFETY 3455 Black Cotton Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 145-505
- Mfr. Part No.:
- 3455-10
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$170.47
(exc. GST)
$187.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.47 | $14.206 |
*price indicative
- RS Stock No.:
- 145-505
- Mfr. Part No.:
- 3455-10
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Series | 3455 | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN ISO 374 | |
| Standards/Approvals | EN 388 ISO 374-1:2016/Type A ISO 374-5:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Series 3455 | ||
Coating Nitrile | ||
Safety Standard EN 388, EN ISO 374 | ||
Standards/Approvals EN 388 ISO 374-1:2016/Type A ISO 374-5:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Chemical protective gloves feature a natural cotton interlock construction with a double layer coating for enhanced durability. The lower layer is coated in green nitrile, while the upper layer boasts sanded black nitrile. Measuring 32 cm in length, these gloves are fully coated, with a partial coating on the palm and fingertips for optimal dexterity. They provide excellent grip in dry and oily conditions, along with protection against micro organisms and bacteria, making them suitable for food contact and various handling tasks.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Glove Nitrile Coating
- NITRAS SAFETY 3550/OIL GRIP Black Size 10, Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
