Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves, Size 11, XXL, Nitrile Foam Coating
- RS Stock No.:
- 279-992
- Mfr. Part No.:
- 6070811
- Brand:
- Hexarmor
Subtotal (1 pack of 10 pairs)*
$510.27
(exc. GST)
$561.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $510.27 | $51.027 |
*price indicative
- RS Stock No.:
- 279-992
- Mfr. Part No.:
- 6070811
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Liquid Resistant | |
| Coating | Nitrile Foam | |
| Series | rubiflex S XG27BI | |
| Safety Standard | EN, EN 407:2020, EN ISO | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, EN 388:2016 3121XP, EN 407:2020, EN ISO 374-1/TYPE A JKNOPT | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Liquid Resistant | ||
Coating Nitrile Foam | ||
Series rubiflex S XG27BI | ||
Safety Standard EN, EN 407:2020, EN ISO | ||
Number of Gloves 12 | ||
Standards/Approvals CE, EN 388:2016 3121XP, EN 407:2020, EN ISO 374-1/TYPE A JKNOPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Glove combines exceptional liquid and chemical resistance with unparalleled comfort and grip, making it an indispensable tool for professionals. Designed for those who demand both protection and performance, the rubiflex S XG27BI glove features an innovative XG foam nitrile coating for superior abrasion resistance. Its lightweight, closely fitted design ensures dexterity and flexibility, allowing for ease of movement without sacrificing safety.
High visibility colour on the back enhances user safety and visibility
A robust construction ensures high durability catering to demanding tasks
Flexibility and dexterity are prioritised for improved manual handling
Chemical and liquid resistance safeguards against potential workplace hazards
Related links
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves L, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves S, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves Nitrile Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Unigloves 370WOR Orange Nylon Acrylic Work Gloves Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove Nitrile Foam Coating
