Skytec EMG560 Green Cotton Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-780
- Mfr. Part No.:
- EMG00560ED
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$436.62
(exc. GST)
$480.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $436.62 | $3.639 |
*price indicative
- RS Stock No.:
- 670-780
- Mfr. Part No.:
- EMG00560ED
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Series | EMG560 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4102X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Series EMG560 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4102X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Unsupported nitrile gauntlet designed specifically for those demanding maximum chemical resistance and comfort in varying conditions. Engineered with a textured pattern on the palm, this gauntlet ensures a firm grip whether handling wet or dry materials. Its cotton flock lining adds an extra layer of comfort, making it easy to don for extended wear. This gauntlet is a versatile solution for sectors including food production, automotive, and chemical handling, ensuring reliability in every task. The gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 4102X. Additionally, they comply with EN 374-1:2016 Type A, offering protection against high chemical risks. They also meet EN 374-5:2016, providing protection against micro organisms and viruses.
Flock lined for enhanced comfort and ease of wearing
Textured surface for superior grip in all conditions
Resistant to numerous harmful chemicals and solvents
Silicone free formulation for added safety
Chlorinated and sanitised to minimise odour
Straight cuff design for effortless donning
Stylish green colour for professional appearance
Highly suitable for varied industrial applications
Related links
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
