SINGER SAFETY NBR327 Blue Cotton Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 234-945
- Mfr. Part No.:
- NBR32710
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$59.06
(exc. GST)
$64.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.06 | $5.906 |
*price indicative
- RS Stock No.:
- 234-945
- Mfr. Part No.:
- NBR32710
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | NBR327 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Standards/Approvals | European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 9001/ISO 14001 certified production | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series NBR327 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Standards/Approvals European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 9001/ISO 14001 certified production | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY glove feature a cotton brushed jersey liner that is cut and sewn for durability and comfort. The wrist is fitted with an elastic knit for a secure and snug fit. The gloves are fully coated with smooth nitrile for enhanced grip and protection.
Heavy coating (nitrile)
Absorption of perspiration and comfort with the cotton liner
Good support of the glove with the elastic knitted wrist
Abrasion resistance with the smooth finish
Antibacterial with Sanitized treatment
Related links
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 10, Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
