Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 277-153
- Mfr. Part No.:
- SPHINX/VIZ/8
- Brand:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
$181.05
(exc. GST)
$199.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $181.05 | $15.088 |
*price indicative
- RS Stock No.:
- 277-153
- Mfr. Part No.:
- SPHINX/VIZ/8
- Brand:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Polyethylene | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407, EN 420 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Series | SPHINX/VIZ | |
| Standards/Approvals | CE, EN 388:4 X 4 3 D, EN 407 X 1 X X X X, EN 420, EU regulation 2016/425 attest n°0075/057/162/09/19/2774 delivered by CTC, notified body n °0075, Oeko-Tex standard, PPE Category II | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 8 | ||
Product Type Gloves | ||
Material Polyethylene | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407, EN 420 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Series SPHINX/VIZ | ||
Standards/Approvals CE, EN 388:4 X 4 3 D, EN 407 X 1 X X X X, EN 420, EU regulation 2016/425 attest n°0075/057/162/09/19/2774 delivered by CTC, notified body n °0075, Oeko-Tex standard, PPE Category II | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection SPHINX Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Size 8, Nitrile Foam Coating
- Lebon Protection SKINFIT/SD-8 Beige Elastane Size 8, Polyurethane Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
