Skytec CH101 Blue Cotton Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-739
- Mfr. Part No.:
- SKG00067DF
- Brand:
- Skytec
Subtotal (1 box of 72 pairs)*
$880.80
(exc. GST)
$968.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $880.80 | $12.233 |
*price indicative
- RS Stock No.:
- 670-739
- Mfr. Part No.:
- SKG00067DF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Series | CH101 | |
| Safety Standard | CAT III EN 374-1: 2016 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016/ Type AEN 388:2016 + A1:2018ANSI 105:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Series CH101 | ||
Safety Standard CAT III EN 374-1: 2016 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016/ Type AEN 388:2016 + A1:2018ANSI 105:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, oil-resistant, triple-dipped PVC glove with a soft cotton lining and a rough-textured coating for enhanced grip when handling oils and chemicals. Designed for flexibility and comfort, it effectively absorbs perspiration for extended wear while providing good mechanical resistance. It seals and protects the hand against a wide range of chemicals without compromising flexibility. Certified to EN 374-1:2016 Type A (A, J, K, L, M, P, T), EN 388:2016 + A1:2018 (4121X), and ANSI 105:2016, it meets CAT III protection standards.
The gloves offer a flexible design that enhances dexterity during use
Improved mechanical resistance ensures durability for prolonged wear
The inner lining effectively absorbs sweat, keeping hands comfortable
Impermeability allows for secure gripping of wet surfaces
Seam-free contact points reduce irritation against the skin
Rough textured surface enhances grip while handling slippery materials
Designed for easy movement to accommodate various tasks
Related links
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size M, Polyvinyl Chloride Coating
