MTS Tricotril Green Cotton Work Gloves, Size 9, Nitrile Coating

Subtotal (1 bag of 10 units)*

$513.13

(exc. GST)

$564.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$513.13$51.313

*price indicative

RS Stock No.:
537-360
Mfr. Part No.:
073609141X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

9

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Series

Tricotril

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374-1/Type A, EN 374-5, EN 388:2016, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
PK
The Honeywell Safety Tricotril 736 crafted from nitrile and cotton, features a seamless cotton liner, a fully coated cuff, and a palm profile design. It ensures excellent food safety compliance under EU 1935/2004 regulations, making it suitable for tasks requiring high standards of hygiene and safety.

AQL less than 0.65

Color green

Free from natural latex

Size 9

Cotton liner is fixed later to the finished glove to ensure maximum protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy