SINGER SAFETY NBR Blue, Natural Cotton, Nitrile Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 488-944
- Mfr. Part No.:
- NBR32708
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$49.79
(exc. GST)
$54.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.79 | $4.979 |
*price indicative
- RS Stock No.:
- 488-944
- Mfr. Part No.:
- NBR32708
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Cotton (Brushed Jersey) | |
| Material | Cotton, Nitrile | |
| Colour | Blue, Natural | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | NBR | |
| Safety Standard | EN, EN 16350, EN 374, EN 374-5, EN 388:2016 + A1:2018, EN 407:2020, EN 60903, EN ISO 10819, EN ISO 21420:2020, ISO 14001, ISO 9001 | |
| Standards/Approvals | EN 12477, EN 374, EN 374-5, EN 388, EN 407, EN 511, EN 60903, EN ISO 21420, EU 2016/425, ISO 14001, ISO 18889, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Cotton (Brushed Jersey) | ||
Material Cotton, Nitrile | ||
Colour Blue, Natural | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series NBR | ||
Safety Standard EN, EN 16350, EN 374, EN 374-5, EN 388:2016 + A1:2018, EN 407:2020, EN 60903, EN ISO 10819, EN ISO 21420:2020, ISO 14001, ISO 9001 | ||
Standards/Approvals EN 12477, EN 374, EN 374-5, EN 388, EN 407, EN 511, EN 60903, EN ISO 21420, EU 2016/425, ISO 14001, ISO 18889, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Protective gloves feature a heavy nitrile coating, ensuring durability and resistance to abrasions, chemicals, and micro-organisms. The cotton liner provides comfort. They offer protection against mechanical, thermal, electrical, and chemical risks, making them ideal for industries like construction, agriculture, and transport. They are compliance with ISO 9001, ISO 14001, EN ISO 21420 : 2020, EN 388 : 2016 + A1 : 2018 4121B, CE and EN 407 : 2020 X1XXXX standards.
Absorption of perspiration
Good support of the glove with the elastic knitted wrist
Antibacterial with sanitized treatment
Related links
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Glove Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
