SINGER SAFETY NBR327T Blue Cotton Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 234-948
- Mfr. Part No.:
- NBR327T10
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$74.72
(exc. GST)
$82.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.72 | $7.472 |
*price indicative
- RS Stock No.:
- 234-948
- Mfr. Part No.:
- NBR327T10
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | NBR327T | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016 + A1:2018 4121B, EN 407:2020 X1XXXX, EN ISO 21420:2020, ISO 9001/ISO 14001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series NBR327T | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016 + A1:2018 4121B, EN 407:2020 X1XXXX, EN ISO 21420:2020, ISO 9001/ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY gloves feature a cotton brushed jersey liner, cut and sewn for added durability and comfort. The wrist is equipped with a safety cuff made of canvas, measuring 7 cm for secure wear. The gloves are fully coated with smooth nitrile for excellent grip and protection.
Heavy coating (nitrile)
Absorption of perspiration and comfort with the cotton liner
Arteries protection with the safety cuff
Abrasion resistance with the smooth finish
Antibacterial with Sanitized treatment
Quality and reliability of ISO 9001 / ISO 14001 certified production
Related links
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 10, Nitrile Coating
- SINGER SAFETY NBR Blue Nitrile Glove Nitrile Coating
- SINGER SAFETY White 100% Cotton Glove, Size 10
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
