SINGER SAFETY NBR327 Blue Cotton Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 234-943
- Mfr. Part No.:
- NBR32709
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$59.06
(exc. GST)
$64.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.06 | $5.906 |
*price indicative
- RS Stock No.:
- 234-943
- Mfr. Part No.:
- NBR32709
- Brand:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Series | NBR327 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | ASTM F2878, EN 1149-2:1997, EN 12477 + A1, EN 16350, EN 21420, EN 374, EN 374-5, EN 388, EN 407, EN 511, EN 60903, EN ISO 10819, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 9 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Series NBR327 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Standards/Approvals ASTM F2878, EN 1149-2:1997, EN 12477 + A1, EN 16350, EN 21420, EN 374, EN 374-5, EN 388, EN 407, EN 511, EN 60903, EN ISO 10819, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
- RS Stock No. 0234946
- Mfr. Part No. NBR327T09
- RS Stock No. 0234945
- Mfr. Part No. NBR32710
- RS Stock No. 0145503
- Mfr. Part No. 3455-9
- RS Stock No. 0767142
- Mfr. Part No. 3531-1112-11
Related links
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Skytec CH102 Blue Cotton Glove L, Polyvinyl Chloride Coating












