SINGER SAFETY NBR327T Blue Cotton Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 234-946
- Mfr. Part No.:
- NBR327T09
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$66.73
(exc. GST)
$73.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $66.73 | $6.673 |
*price indicative
- RS Stock No.:
- 234-946
- Mfr. Part No.:
- NBR327T09
- Brand:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Lining Material | Cotton (Brushed Jersey) | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Series | NBR327T | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | Notified Body N°2777, This Product Complies With European Regulation (EU) 2016/425 On Personal Protective Equipment (PPE). Category II. Issued By SATRA | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Gloves | ||
Size 9 | ||
Material Cotton | ||
Lining Material Cotton (Brushed Jersey) | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Series NBR327T | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Standards/Approvals Notified Body N°2777, This Product Complies With European Regulation (EU) 2016/425 On Personal Protective Equipment (PPE). Category II. Issued By SATRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- SINGER SAFETY NBR327T Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Glove Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- SINGER SAFETY White 100% Cotton Glove, Size 9
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
