Mapa Titan Beige, Orange Nitrile Rubber Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$57.86

(exc. GST)

$63.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$57.86$5.786

*price indicative

RS Stock No.:
314-935
Mfr. Part No.:
34833047
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Gloves

Material

Nitrile Rubber

Colour

Beige, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Coating

Nitrile

Resistance Features

General Handling, Material Handling

Safety Standard

EN 388:3111X, EN420:5/5

Series

Titan

Standards/Approvals

No more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) . UE type certificate or CE type examination certificate:0075/014/162/08/18/1650 Issued by the notified body nr:0075 CTC - 4, rue Hermann Frenkel - 69367 Lyon Cedex 07- FRANCE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Titan 833 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

High flexibility

Excellent hand ventilation

Longer service life

Good abrasion resistance

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy