Ansell AlphaTec 19-026 Black Neoprene, Cotton Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 348-118
- Mfr. Part No.:
- 19026100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-118
- Mfr. Part No.:
- 19026100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Neoprene, Cotton | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Neoprene | |
| Series | AlphaTec 19-026 | |
| Resistance Features | Cold Resistant, Heat Resistant | |
| Standards/Approvals | 3122B, 32XX4X, AKLMPT, 121 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Neoprene, Cotton | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Neoprene | ||
Series AlphaTec 19-026 | ||
Resistance Features Cold Resistant, Heat Resistant | ||
Standards/Approvals 3122B, 32XX4X, AKLMPT, 121 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Glove feature a neoprene coating that ensures advanced chemical resistance, offering excellent mechanical protection while remaining unaffected by cleaning solutions and detergents. With enhanced flexibility and grip, these gloves provide secure handling and assured dexterity, making them ideal for various tasks. Designed for chemical and heat resistance, the gloves are also equipped with a thermal liner, offering added protection. Perfect for industries like machinery and equipment, metal fabrication, chemical, and automotive aftermarket, the gloves are ideal for applications such as press work and handling materials with sharp or rough edges.
Resistance to both hot and cold
Advanced mechanical and chemical resistance
Flexible grip-enhancing design provides manoeuvrability and confident handling
EN407 and EN388:2016 standardized
EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized
Related links
- Ansell AlphaTec 19-026 Black Neoprene Size 08, Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 09-928 Black Cotton Glove Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 08, Neoprene Coating
- Ansell AlphaTec 09-924 Black Cotton Glove Neoprene Coating
- Ansell AlphaTec Black Neoprene Glove Neoprene Coating
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
- Ansell 55-301 Black Neoprene Glove Neoprene Coating
