Ansell 87-600 Beige Latex Gloves, Size 9, Latex, Neoprene Coating
- RS Stock No.:
- 272-8996
- Mfr. Part No.:
- 87600090BP
- Brand:
- Ansell
Subtotal (1 pair)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 104 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.35 |
*price indicative
- RS Stock No.:
- 272-8996
- Mfr. Part No.:
- 87600090BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Beige | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Latex, Neoprene | |
| Resistance Features | Chemical Resistant | |
| Series | 87-600 | |
| Safety Standard | EN 374, EN 388, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Standards/Approvals | EN374, EN388, EN407, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Beige | ||
EN 388 Abrasion No | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Latex, Neoprene | ||
Resistance Features Chemical Resistant | ||
Series 87-600 | ||
Safety Standard EN 374, EN 388, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Standards/Approvals EN374, EN388, EN407, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Gloves - 87600090BP
This type of glove is designed specifically to provide protection against chemical hazards while ensuring dexterity and comfort during use. Made from a blend of natural rubber latex and neoprene, these gloves are ideal for tasks requiring sensitive hand movements without compromising safety. Their chemical resistance makes them a necessary component of personal protective equipment in various industries.
Features & Benefits
• Natural rubber and neoprene blend delivers moderate chemical protection
• Tactile sensitivity enhanced by thin glove thickness
• Chlorinated surface treatment increases cleanliness and reduces allergens
• Designed for light-duty tasks while maintaining flexibility
• Provides effective grip and dexterity for precise handling
• Complies with EN374 standards for chemical handling safety
Applications
• Suitable for agricultural activities involving chemicals
• Often employed in maintenance tasks for machinery and equipment
• Can be used for assembly tasks in electronics and mechanical industries
• Applicable in automotive workshops for part handling
• Frequently utilised in construction for light protective needs
What type of chemical hazards do these gloves protect against?
The gloves are designed to guard against a variety of chemical substances, making them appropriate for handling cleaning agents and other hazardous fluids used in industrial and maintenance settings.
How should these gloves be maintained to ensure longevity?
It is recommended to clean the gloves after each use with mild soap and water, avoiding harsh chemicals that could degrade the material. Store them in a cool, dry place away from direct sunlight.
Can they be used in cold environments?
These gloves are not designed for cold weather protection and should be used in environments where chemical risks are present rather than extreme temperatures.
What weight range of users can effectively wear these gloves?
The gloves come in various sizes to accommodate different hand sizes, ensuring comfort and proper fit for users in industrial settings.
Are the gloves suitable for direct food handling?
These gloves are primarily designed for chemical resistance and industrial use, thus may not be suitable for direct contact with food without specific food-grade certification.
Related links
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Mapa ULTRANEO 340 Black Latex Glove Latex, Neoprene Coating
- Mapa ULTRANEO Black Latex Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Ansell 87-650 Yellow Latex Glove Latex Coating
- Ansell 87-950 Black Latex Glove Latex Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
